This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ALVC3631-20PCB

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ALVC3631-20PCB
JLCPCB Part #
C3187713
Package
HLQFP-120(14x14)
Description
0℃~+70℃ 11.5ns 350uA 3V~3.6V 50MHz 512x36 Bidirectional Synchronous Yes 输出使能 HLQFP-120(14x14) FIFOs Memory
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.7227
200+ $9.9544
500+ $9.6043
1000+ $9.4324

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons