
* Images are for reference only
SN74ALS138ANS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS138ANS
- JLCPCB Part #
- C1547189
- Package
- SO-16-208mil
- Description
- 0℃~+70℃ 4.5V~5.5V 400uA 8mA Single Supply SO-16-208mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6974
200+
$0.2706
500+
$0.2610
1000+
$0.2561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?