
* Images are for reference only
SN74ALS638ANS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS638ANS
- JLCPCB Part #
- C3756172
- Package
- SO-20
- Description
- 0℃~+70℃ 1 12ns@5.5V,50pF 15mA 24mA 30mA 4.5V~5.5V 74ALS 8 Bidirectional Tri-State、Open-drain SO-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9736
200+
$2.3118
500+
$2.2315
1000+
$2.1914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?