
* Images are for reference only
SN74AHCT04D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AHCT04D
- JLCPCB Part #
- C2864225
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 2V 2uA 4.5V~5.5V 6 7.7ns@5V,50pF 74AHCT 800mV 8mA 8mA SOIC-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6348
200+
$0.2472
500+
$0.2375
1000+
$0.2342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?