
* Images are for reference only
LP5912-1.5DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5912-1.5DRVR
- JLCPCB Part #
- C2876235
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.5V 12uVrms 250mV@(500mA) 500mA 55uA 6.5V 75dB@(1kHz) Fixed PG Pin、Over Current Protection、Soft Start、Enable、Short Circuit Protection、Thermal Shutdown Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.2266
10+
$1.0838
30+
$0.9505
100+
$0.8510
500+
$0.8092
1000+
$0.7900
Related Products
Welcome back, may I help you?