
* Images are for reference only
ADC0832CCN/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0832CCN/NOPB
- JLCPCB Part #
- C385862
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1LSB 2 2.3mA 400kHz 5V 8 Built-in Not supported SAR Serial port Yes PDIP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5259
10+
$3.8693
40+
$3.4791
80+
$3.0842
400+
$2.9012
800+
$2.8193
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?