
* Images are for reference only
SN65LVDS101DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVDS101DGKR
- JLCPCB Part #
- C2675081
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃ 1 1 2Gbps 3V~3.6V Repeater VSSOP-8-0.65mm LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.6722
10+
$4.8534
30+
$4.3686
100+
$3.8773
500+
$3.6493
1000+
$3.5482
Related Products
Welcome back, may I help you?