
* Images are for reference only
54ALS21AW/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54ALS21AW/883
- JLCPCB Part #
- C4469546
- Package
- -
- Description
- 0℃~+70℃ 15ns@5.5V,50pF 2 2V 350mV~500mV 4 4.5V~5.5V 400uA 74ALS 800mV 8mA AND Gate - Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7003
200+
$0.6583
500+
$0.6358
1000+
$0.6246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?