
* Images are for reference only
SN65HVD74DGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD74DGK
- JLCPCB Part #
- C2861380
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 1 1 1.1mA 20Mbps 256 3V~3.6V Full-Duplex Transceiver ±12kV VSSOP-8-0.65mm RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8922
10+
$5.0590
30+
$4.5645
100+
$4.0635
500+
$3.8324
1000+
$3.7296
Related Products
Welcome back, may I help you?