
* Images are for reference only
TPS2060DRBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2060DRBT
- JLCPCB Part #
- C2149983
- Package
- SON-8-EP(3x3)
- Description
- 0℃~+105℃ 1.5A 2 2.7V~5.5V 70mΩ Active Low High Side Switch SON-8-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2005
250+
$1.2388
500+
$1.1954
1000+
$1.1745
Welcome back, may I help you?