
* Images are for reference only
SN65HVD1785P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD1785P
- JLCPCB Part #
- C2869330
- Package
- PDIP-8
- Description
- -40℃~+105℃ 1 1 115Kbps 256 4.5V~5.5V 5uA Half-Duplex Transceiver ±16kV PDIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.7884
10+
$8.5828
30+
$8.4447
100+
$8.3066
Welcome back, may I help you?