
* Images are for reference only
TPS3707-50DGNG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3707-50DGNG4
- JLCPCB Part #
- C1355057
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃@(Ta) 1 200ms 4.55V Active Low No Open Drain Voltage Monitor Yes MSOP-8-EP Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7348
200+
$1.0582
500+
$1.0211
1000+
$1.0034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?