
* Images are for reference only
SN65HVD1781P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD1781P
- JLCPCB Part #
- C181421
- Package
- DIP-8
- Description
- -40℃~+125℃ 1 1 1Mbps 3.15V~5.5V Transceiver DIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3020
10+
$8.1110
30+
$7.9842
100+
$7.8573
Related Products
Welcome back, may I help you?