
* Images are for reference only
DAC7578SRGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7578SRGET
- JLCPCB Part #
- C2651688
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.02mA 12 1LSB 2.7V~5.5V 7us 8 I2C Voltage Buffer VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0116
250+
$8.9057
500+
$8.5926
1000+
$8.4385
Related Products
Welcome back, may I help you?