
* Images are for reference only
ADS7807UB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7807UB
- JLCPCB Part #
- C1542600
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1 1.5LSB 16 4.75V~5.25V 40kHz 8ppm/℃ Serial port、Parallel port SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.3256
200+
$27.6033
500+
$26.6335
1000+
$26.1535
Welcome back, may I help you?