This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN54S140J

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN54S140J
JLCPCB Part #
C5217556
Package
CDIP(J)-14
Description
-55℃~+125℃ 2 2.5V~3.4V 2V 4 4.5V~5.5V 40mA 500mV 6.5ns@5V,50pF 60mA 800mV NAND Gate CDIP(J)-14 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $24.8453
10+ $24.0633
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons