
* Images are for reference only
9341DC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9341DC
- JLCPCB Part #
- C17684943
- Package
- CDIP-24
- Description
- 0℃~+70℃ 4 4.75V~5.25V ALU CDIP-24 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2580
200+
$8.4820
500+
$8.2000
1000+
$8.0598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?