
* Images are for reference only
SCAN921025SLC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SCAN921025SLC
- JLCPCB Part #
- C3189659
- Package
- NFBGA-49(7x7)
- Description
- -40℃~+125℃ 3V~3.6V 800Mbps Serializer NFBGA-49(7x7) Serializers, Deserializers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5905
200+
$5.2601
416+
$5.0754
832+
$4.9838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?