
SCAN921025SLC/NOPB-NS
- Manufacturer
- MFR.Part #
- SCAN921025SLC/NOPB-NS
- JLCPCB Part #
- C3189658
- Package
- NFBGA-49(7x7)
- Description
- -40℃~+80℃ 3V~3.6V 800Mbps Serializer NFBGA-49(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-49(7x7) | |
| Operating Temperature | -40℃~+80℃ | |
| Type | Serializer | |
| Data Rate | 800Mbps | |
| Voltage - Supply | 3V~3.6V |

* Images are for reference only
SCAN921025SLC/NOPB-NS
Extended- Manufacturer
- MFR.Part #
- SCAN921025SLC/NOPB-NS
- JLCPCB Part #
- C3189658
- Package
- NFBGA-49(7x7)
- Description
- -40℃~+80℃ 3V~3.6V 800Mbps Serializer NFBGA-49(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SCAN921025SLC/NOPB-NS
Extended- Manufacturer
- MFR.Part #
- SCAN921025SLC/NOPB-NS
- JLCPCB Part #
- C3189658
- Package
- NFBGA-49(7x7)
- Description
- -40℃~+80℃ 3V~3.6V 800Mbps Serializer NFBGA-49(7x7) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCAN921025SLC/NOPB-NS Specifications
SCAN921025SLC/NOPB-NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-49(7x7) | |
| Operating Temperature | -40℃~+80℃ | |
| Type | Serializer | |
| Data Rate | 800Mbps | |
| Voltage - Supply | 3V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCAN921025SLC/NOPB-NS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCAN921025SLC/NOPB-NS Documents
SCAN921025SLC/NOPB-NS datasheets or manufacturer documentation.
SCAN921025SLC/NOPB-NS Schematic Symbol & PCB Footprint
The SCAN921025SLC/NOPB-NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.