This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RF1S30P06

Extended
Manufacturer
Texas Instruments
MFR.Part #
RF1S30P06
JLCPCB Part #
C17192952
Package
-
Description
-55℃~+175℃ 135W 30A 4V 65mΩ@10V P-Channel - MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2167
200+ $1.2838
500+ $1.2403
1000+ $1.2194

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons