This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74LVC2G132DCUT

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74LVC2G132DCUT
JLCPCB Part #
C2859979
Package
VSSOP-8
Description
-40℃~+125℃ 1.16V~3.33V 1.65V~5.5V 10uA 2 32mA 32mA 5ns@5V,50pF 74LVC Series NAND Gate VSSOP-8 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4658
250+ $0.5670
500+ $0.5477
1000+ $0.5380

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons