This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

REG104GA-2.5G4

Extended
Manufacturer
Texas Instruments
MFR.Part #
REG104GA-2.5G4
JLCPCB Part #
C3747566
Package
SOT-223-6
Description
-40℃~+85℃@(Ta) 1 1.7mA 15V 1A 2.5V 230mV@(1A) 33uVrms 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 78

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1576
200+ $3.1581
500+ $3.0473
1000+ $2.9911

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons