
* Images are for reference only
LP2952AIM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2952AIM
- JLCPCB Part #
- C3745367
- Package
- SOIC-16
- Description
- -40℃~+125℃ 1 1.23V~29V 170uA 250mA 30V 600mV@(100mA) Adjustable Over Current Protection、Overheat protection、Reverse connection protection Positive SOIC-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3287
200+
$2.0631
500+
$1.9909
1000+
$1.9539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?