
* Images are for reference only
REG104GA-3.3G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG104GA-3.3G4
- JLCPCB Part #
- C3751366
- Package
- SOT-223-6
- Description
- -40℃~+85℃@(Tj) 1 1.7mA 15V 1A 230mV@(1A) 3.3V 33uVrms 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1804
200+
$3.1669
500+
$3.0558
1000+
$2.9995
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products