
* Images are for reference only
REG103FA-2.7
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG103FA-2.7
- JLCPCB Part #
- C5847703
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+85℃@(Tj) 1 15V 2.7V 33uVrms 500mA 65dB@(120Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7399
196+
$1.8908
490+
$1.8280
980+
$1.7974
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?