
* Images are for reference only
PTH12010WAZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTH12010WAZ
- JLCPCB Part #
- C5219953
- Package
- SMD-10P,34.8x15.8mm
- Description
- -40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 12A 15.75mm 34.8mm 400kHz 6600uF 94% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±2% SMD-10P,34.8x15.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
Welcome back, may I help you?