
* Images are for reference only
LM431CCM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM431CCM/NOPB
- JLCPCB Part #
- C1575626
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 100mA 2.5V~37V 50ppm/℃ Adjustable Parallel SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3327
200+
$0.1287
500+
$0.1242
1000+
$0.1220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?