This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTMA402050P2AD

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTMA402050P2AD
JLCPCB Part #
C6953335
Package
DIP,27.9x24.4mm
Description
1 1.5kV 10W 2A 36V~75V 5V 85% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.7481
210+ $26.2354
510+ $25.3588
990+ $24.9253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons