
* Images are for reference only
TPS7A0510PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0510PDBVR
- JLCPCB Part #
- C2867570
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 180uVrms 1V 1uA 200mA 40dB@(1kHz) 5.5V 837mV@(200mA) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
10+
$0.4416
30+
$0.3886
100+
$0.3372
500+
$0.3067
1000+
$0.2906
Related Products
Welcome back, may I help you?