This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTH08T221WAS

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTH08T221WAS
JLCPCB Part #
C6149054
Package
SMD-11P,22.1x19.1mm
Description
1 16A 4.5V~14V 690mV~5.5V 95% SMD-11P,22.1x19.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.2297
210+ $20.4412
504+ $19.7588
1008+ $19.4201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons