
* Images are for reference only
TMP103DYFFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP103DYFFT
- JLCPCB Part #
- C3663442
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1.4V~3.6V 1uA 26ms 8bit I2C、SMBus Temperature threshold monitoring、Low-power standby ±1℃ DSBGA-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0930
250+
$0.4231
500+
$0.4087
1000+
$0.4007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?