This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTH05000WAS

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTH05000WAS
JLCPCB Part #
C7030754
Package
SMD-5P,19.1x12.7mm
Description
-40℃~+85℃ 1 4.5V~5.5V 6A 900mV~3.6V 92% SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 49

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $24.1675
30+ $23.1012
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons