
* Images are for reference only
PTH04000WAS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTH04000WAS
- JLCPCB Part #
- C5829896
- Package
- SMD-6P,19.1x12.7mm
- Description
- 1 3A 3V~5.5V 900mV~3.6V 92% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、External clock synchronization SMD-6P,19.1x12.7mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1912
196+
$7.6572
490+
$7.4012
980+
$7.2756
Related Products