
* Images are for reference only
DP8421AV-25
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DP8421AV-25
- JLCPCB Part #
- C17447548
- Package
- PLCC-68(25.1x25.1)
- Description
- 0℃~+70℃ 5V PLCC-68(25.1x25.1) Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.1523
195+
$21.6081
494+
$20.8853
1001+
$20.5295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?