This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT6341A2

Extended
Manufacturer
Texas Instruments
MFR.Part #
PT6341A2
JLCPCB Part #
C3186454
Package
-
Description
-40℃~+85℃ 1 10.8V~13.2V 300kHz~400kHz Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.4405
200+ $18.3596
500+ $17.7137
1000+ $17.3948

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons