This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2951ACM

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2951ACM
JLCPCB Part #
C3750256
Package
SOIC-8
Description
-40℃~+125℃@(Tj) 1 1.235V~29V 100mA 120uA 30V 600mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 95

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1644
200+ $0.4514
500+ $0.4353
1000+ $0.4273

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons