
* Images are for reference only
CS5307GCWR24
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CS5307GCWR24
- JLCPCB Part #
- C3186964
- Package
- -
- Description
- -40℃~+150℃ 200kHz~1MHz 4 9.5V~14V Buck Buck External - DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8102
200+
$2.6357
500+
$2.5440
1000+
$2.4974
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →