
* Images are for reference only
PCM3001EG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM3001EG4
- JLCPCB Part #
- C1557123
- Package
- SSOP-28
- Description
- -25℃~+85℃ 4.5V~5.5V 4kHz~48kHz Encoder/decoder Serial SSOP-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1782
188+
$3.9393
517+
$3.8014
987+
$3.7325
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?