
* Images are for reference only
PCM3500EG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM3500EG4
- JLCPCB Part #
- C1557119
- Package
- SSOP-24
- Description
- -25℃~+85℃ 2.7V~3.6V 7.2kHz~26kHz Encoder/decoder Serial SSOP-24 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8280
200+
$2.2558
500+
$2.1771
1000+
$2.1370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?