
* Images are for reference only
PCM2902BDB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM2902BDB
- JLCPCB Part #
- C4990404
- Package
- SSOP-28
- Description
- -25℃~+85℃ 4.35V~5.25V 8kHz~48kHz Encoder/decoder USB SSOP-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4350
200+
$8.6830
500+
$8.3769
1000+
$8.2263
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?