
* Images are for reference only
SNJ54ABT125W
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ABT125W
- JLCPCB Part #
- C3753250
- Package
- CFP-14
- Description
- -55℃~+125℃ 24mA 250uA 4 4.5V~5.5V 4.6ns@5V,50pF 48mA 74ABT Tri-State CFP-14 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.2236
200+
$31.4337
500+
$30.3279
1000+
$29.7830
Welcome back, may I help you?