
* Images are for reference only
OPA131UJE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA131UJE4
- JLCPCB Part #
- C4367966
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 10V/us 25mA 4MHz 5pA SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1721
200+
$0.4544
500+
$0.4383
1000+
$0.4303
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?