This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA547T-1G3

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA547T-1G3
JLCPCB Part #
C1346705
Package
TO-220-7
Description
-30V~-4V、4V~30V -40℃~+85℃ 1 10mA 1MHz 25uV/℃ 500mA 500nA 50nA 5mV 600pV/√Hz@1kHz 60V 6V/us 8V~60V 95dB TO-220-7 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6091
200+ $4.1053
500+ $3.9624
1000+ $3.8902

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons