
* Images are for reference only
SN74CBT16209ADL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBT16209ADL
- JLCPCB Part #
- C2862148
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 4V~5.5V 8Ω 9ns SSOP-48-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2879
200+
$0.8863
500+
$0.8542
1000+
$0.8397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?