This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA452TA

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA452TA
JLCPCB Part #
C7016621
Package
TO-220-7
Description
-40℃~+125℃ 1 10V~40V 21nV/√Hz@1kHz 330mV 45pA 6uV/℃ 7.2V/us 80V 94dB TO-220-7 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7998
200+ $1.1171
500+ $1.0802
1000+ $1.0626

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons