
* Images are for reference only
5962-8777801YA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8777801YA
- JLCPCB Part #
- C3196737
- Package
- TO-3-2
- Description
- -55℃~+150℃ 42V NPN TO-3-2 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.0868
200+
$23.6402
500+
$22.8100
1000+
$22.3997
Related Products
Welcome back, may I help you?