This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA404KPG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA404KPG4
JLCPCB Part #
C7250716
Package
PDIP-14
Description
-18V~18V 0℃~+70℃ 15nV/√Hz@1kHz 17pA 2mV 3.5uV/℃ 35V/us 36V 4 99dB PDIP-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.4825
200+ $16.1529
500+ $15.6135
1000+ $15.3469

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons