
* Images are for reference only
COP8780CJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8780CJ
- JLCPCB Part #
- C3229530
- Package
- CDIP-40
- Description
- -40℃~+85℃ 128Byte 36 4.5V~6V 4KB 8 Bit EPROM External Others CDIP-40 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9674
200+
$7.3409
500+
$7.0832
1000+
$6.9560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?