
* Images are for reference only
TMS320F28069MPZPQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28069MPZPQ
- JLCPCB Part #
- C1346021
- Package
- HTQFP-100(14x14)
- Description
- -40℃~+125℃ 1.71V~1.995V 12bit 256KB 32 Bit 54 90MHz Built-in FLASH Others HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$43.3585
10+
$41.9575
Related Products
Welcome back, may I help you?