
* Images are for reference only
OPA3355UA/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA3355UA/2K5
- JLCPCB Part #
- C17577574
- Package
- SOIC-14
- Description
- -40℃~+125℃ 0.02% 0.05deg 200MHz 360V/us 3pA three routes SOIC-14 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 116
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4468
232+
$2.5739
464+
$2.4868
1044+
$2.4448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?